Panasonic ENW89854C2KF

PAN1770; RF Module SMD Transceiver with APPROTECT, BT 5.1, External Antenna, 2400 Mhz, NRF52840
$ 9.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ENW89854C2KF.

JRH Electronics

Datasheet41 pages3 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Panasonic ENW89854C2KF provided by its distributors.

PAN1770; RF Module SMD Transceiver with APPROTECT,BT 5.1, External Antenna, 2400 Mhz, NRF52840
Bluetooth Module, Ble 5.1, 60Mhz Rohs Compliant: Yes |Panasonic ENW89854C2KF
PAN1770 Series 2 Mbps 2.4 GHz SMT Bluetooth 5.1 Low Energy module
Bluetooth v5.1 (BLE) SMART SOC NFC 2Mbps 74-Pin T/R
Bluetooth 5.1 Low Energy Module 1MB 8dBm 256KB
MODULE BT5.1 PAN1770 W/APPROTECT
Family Name = Development Boards / Product Type = Radio Module / Interfaces = UART / Interfaces = QSPI / Interfaces = I²C / Interfaces = PDM / Interfaces = ADC / Interfaces = PWM / Interfaces = NFC / Interfaces = USB / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5 / Length mm = 15.6 / Width mm = 8.7 / Height mm = 2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENW-89854C2KF