Panasonic ENW89854C1KF

Bluetooth Module, V 5.1 LE, Class B, 2.402GHz to 2.48GHz, 8 dBm, Nordic nRF52840, -95dBm
$ 9.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ENW89854C1KF.

JRH Electronics

Datasheet41 pages3 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2022-07-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Panasonic ENW89854C1KF provided by its distributors.

Bluetooth Module, V 5.1 LE, Class B, 2.402GHz to 2.48GHz, 8 dBm, Nordic nRF52840, -95dBm
BLUETOOTH LOW ENERGY PAN1770; RF MODULE SMD TRANSCEIVER,BT 5.0, EXTERNAL ANTENNA, 2400 MHZ,
Bluetooth Module, Ble 5.1, 60Mhz Rohs Compliant: Yes |Panasonic ENW89854C1KF
Bluetooth 5.1 Low Energy Module 1MB 8dBm 256KB 2.GHz -103dBm 62-Pin SMD T/R
8dBm Bluetooth 4.8mA 2Mbps GPIO,I2C,I2S,PWM,SPI,UART,USB 103dBm SMD-74P
PAN1770 Series 2 Mbps 2.4 GHz SMT Bluetooth 5.1 Low Energy module
Bluetooth v5.1 (BLE) SMART SOC NFC 2Mbps 74-Pin T/R
PAN1770 BLE5.1 NRF52840 w/oANT. Sample
BLUETOOTH MODULE, BLE 5.1, 60MHZ;
Family Name = Development Boards / Product Type = Radio Module / Interfaces = ADC / Interfaces = I²C / Interfaces = I²S / Interfaces = NFC / Interfaces = PDM / Interfaces = SPI / Interfaces = UART / Interfaces = USB / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENW-89854C1KF