Panasonic ENW-F9408A2EF

802.11 a/b/g/n/ac Wi-Fi/Bluetooth 5 Module 433Mbps 2.4GHz/5GHz 3.3V 16dBm -97dBm
$ 12.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ENW-F9408A2EF.

Future Electronics

Datasheet99 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
-60.08%

CAD Models

Download Panasonic ENW-F9408A2EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Panasonic ENW-F9408A2EF provided by its distributors.

802.11 a/b/g/n/ac Wi-Fi/Bluetooth 5 Module 433Mbps 2.4GHz/5GHz 3.3V 16dBm -97dBm
Wi-Fi/Bluetooth Radio Module Ieee 802.11 A/B/G/N/Ac Bluetooth Classic & Low Energy 5 Without Pmic Rohs Compliant: Yes |Panasonic ENWF9408A2EF
16dBm Bluetooth,WiFi 60mA 802.11a/b/g/n/ac, V5.0 16QAM,64QAM,BPSK,CCK,DPSK,DQPSK,DSSS,GFSK,OFDM,QPSK 200Mbps JTAG,PCM,SDIO,UART 97dBm SMD-64P
Family Name = Development Boards / Product Type = Radio Module / Frequency GHz = 2.4 / Interfaces = SDIO / Interfaces = UART / Interfaces = JTAG / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Length mm = 24 / Width mm = 12 / Height mm = 2.8

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENWF9408A2EF