Panasonic ELT3KN032C

Inductor Power Chip Wirewound 25000uH 40% 0.01A 185Ohm DCR T/R
$ 0.235
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELT3KN032C.

IHS

Datasheet6 pages4 years ago

Panasonic

Newark

Master Electronics

Farnell

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ELT3KN032C provided by its distributors.

Inductor Power Chip Wirewound 25000uH 40% 0.01A 185Ohm DCR T/R
General Purpose Inductor, 25000uH, 40%, 1 Element, Ferrite-Core, SMD, 1313
GENERAL PURPOSE INDUCTOR RoHS Compliant FLAT DUAL ENDED Fixed Inductor 185Ohm 25mH 40% 3.5mm
COIL, V STEP-UP, 25MH, +/-40%, 10MA; Product Range:PANASONIC - ELT-3KN Series Voltage Step-up Fixed Inductors; Inductance:25mH; Inductance Tolerance:± 40%; DC Resistance Max:185ohm; DC Current Rating:10mA; Inductor Case Style:SMD; Core Material:(Not Available)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELT-3KN032C