
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | ELLVFG220MC | 0 | 50 | Bulk | 3h | |||||||
| Farnell | ELLVFG220MC | 0 | 4K | Custom Reel | 14h | |||||||
| Win Source | WS-ELL-VFG220MC | 20 | 23 | 15h | ||||||||
| AAA CHIPS | ELL-VFG220MC | 2,074 | 3d | |||||||||
| Run Hong Electronics | ELLVFG220MC | 3,704 | 1h |
Download Panasonic ELLVFG220MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ELLVFG220MC provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: