Panasonic ELLATP470MB

Surface Mount Power Inductor, Ell-Atp Series, 47 H, 20%, Wirewound, 0.08 Ohm, 1.7 A
$ 1.59
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELLATP470MB.

Panasonic

Datasheet3 pages11 years ago

Newark

Panasonic SCT

Farnell

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.1A 0.082Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.8A 0.1Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 19Q-Factor Ferrite 2A T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor Ferrite 2A 0.11Ohm DCR T/R
TAIYO YUDENNR10050T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.1196Ohm DCR T/R

Descriptions

Descriptions of Panasonic ELLATP470MB provided by its distributors.

Surface Mount Power Inductor, Ell-Atp Series, 47 H, 20%, Wirewound, 0.08 Ohm, 1.7 A
General Purpose Inductor, 47uH, 20%, 1 Element, Wirewound-Core, SMD, 3939
ELLATP SERIES SHIELDED WIRE-WOUND SMD INDUCTOR 47 UH +/-20% WIRE-WOUND 1.7A IDC
CHOKE COIL, 47UH, 20%, 1.7A, SMD; Inductance: 47µH; RMS Current (Irms): 1.7A; Inductor Construction: Wirewound; Saturation Current (Isat): 1.5A; Product Range: ELL-ATP Series; Power Inductor Case: 10mm x 10mm x 4.2mm; DC Resis

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-ATP470MB