Panasonic ELL6RH8R2M

Power Choke Shielded Wirewound 8.2uH 20% 100KHz 1.2A 0.087Ohm DCR T/R
$ 0.75
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL6RH8R2M.

IHS

Datasheet5 pages11 years ago

Newark

Master Electronics

_legacy Avnet

Electro Sonic

CAD Models

Download Panasonic ELL6RH8R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-02-22
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2019-09-25
LTD Date2019-11-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.4A 0.376Ohm DCR 1616 Automotive T/R
Fixed Ind 8.2Uh 1.04A 117.5 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Ind Power Wirewound 8.2uH 20% 1KHz 20Q-Factor Ferrite 1.5A T/R
Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Ferrite 1.3A 0.1536Ohm DCR 1812 T/R
Ind Power Wirewound 8.2uH 20% 100KHz 20Q-Factor Ferrite 1.1A T/R
Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Metal 1A 0.52Ohm DCR 1008 T/R

Descriptions

Descriptions of Panasonic ELL6RH8R2M provided by its distributors.

Power Choke Shielded Wirewound 8.2uH 20% 100KHz 1.2A 0.087Ohm DCR T/R
POWER INDUCTOR General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Ind Choke Coil Shielded 8.2uH 20% 100KHz 1.2A Embossed Carrier T/R
8.2μH Shielded Wirewound Inductor 1.2A 87mOhm Nonstandard
INDUCTOR, 8.2UH; Inductance: 8.2µH; RMS Current (Irms): 1.2A; Inductor Construction: Shielded; Saturation Current (Isat): -; Product Range: -; DC Resistance Max: 0.087ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-6RH8R2M
  • ELL-6RH8R2M.
  • ELL6RH8R2M.