Panasonic ELL6RH820M

Ind Power Choke Shielded Wirewound 82uH 20% 100KHz 350mA Embossed Carrier T/R
$ 0.55
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELL6RH820M.

IHS

Datasheet5 pages11 years ago

Newark

Electro Sonic

element14

_legacy Avnet

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-02-22
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2019-09-25
LTD Date2020-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

FIXED IND 82UH 420MA SMD
Ind Power Shielded Wirewound 82uH 20% 100KHz 320mA T/R
Ind Power Shielded Wirewound 82uH 20% 100KHz Ferrite 470mA 1616 T/R
Ind Power Shielded Wirewound 82uH 20% 100KHz Ferrite 340mA 1616 T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 0.94A 0.32Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 22Q-Factor Ferrite 700mA 280mOhm DCR T/R

Descriptions

Descriptions of Panasonic ELL6RH820M provided by its distributors.

Ind Power Choke Shielded Wirewound 82uH 20% 100KHz 350mA Embossed Carrier T/R
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
ELL6R SERIES WIRE-WOUND SMD INDUCTOR 82 UH +/-20% 350MA IDC
Panasonic ELL6RH820M - Power Inductors for Consumer
INDUCTOR, 82UH; Inductance:82µH; Inductance Tolerance:± 20%; DC Resistance Max:0.87ohm; DC Current Rating:350mA; Inductor Case Style:SMD; No. of Pins:2; External Depth:6.0mm; External Length / Height:2.5mm; External Width:6.4mm; Inductor Type:Shielded Power Choke; Package / Case:6 x 6 Shielded; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-6RH820M
  • ELL6RH820M.