Panasonic ELKE102FA

ELKE Series 3218 (1207) Case Size 2 A 1000 pF Surface Mount EMI Filter
$ 5.698
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELKE102FA.

Electro Sonic

Datasheet7 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-02-22
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2019-09-30
LTD Date2021-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ELKE102FA provided by its distributors.

ELKE Series 3218 (1207) Case Size 2 A 1000 pF Surface Mount EMI Filter
Panasonic ELKE102FA - EMI Filters (Discontinued products)
EMI Filter 5MHz 2A 50VDC J-Bend SMD Embossed Carrier T/R
EMI Filter Digital Noise Suppression 2A 50VDC J-Bend SMD T/R
50V 2A 1 3 5GHz LC (T-Type) 1nF 1207 3.2mm*1.8mm*2.2mm
Data Line Filter, 1 Function(s), 50V, 2A, 3 Pin(s)
FILTER, EMI, 5MHZ, 1000PF, 50V, 2A; Capacitance: 1000pF; Voltage Rating: 50V; Filter Type: EMI, RFI; Current Rating: 2A; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: ELKE Series; SVHC: No SVHC
FILTER, EMI, 5MHZ, 1000PF, 50V, 2A; Current Rating:2A; Capacitance:1000pF; SVHC:No SVHC (20-Jun-2011); Termination Type:SMD; DC Current Max:2A; Frequency Max:5MHz; Inductor Type:EMI Filter; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Package / Case:3218; Reel Quantity:2000; Series:ELKE; Voltage Rating V DC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELK-E102FA
  • ELK-E102FA.