
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | ELJPE6N8KFA | 0 | 100 | Bulk | 3h | |||||||
| Farnell | ELJPE6N8KFA | 0 | 5 | Cut Tape | 14h | |||||||
| Win Source | WS-ELJ-PE6N8KFA | 6,000 | 22 | 15h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | ELJ-PE6N8KFA | Contact | >1wk | |||||||||
| North Star Micro | NS-ELJ-PE6N8KFA | Contact | >1wk |
Download Panasonic ELJPE6N8KFA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ELJPE6N8KFA provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: