Panasonic ELJPA4R7MF2

Inductor Power Chip Molded Wirewound 4.7uH 20% 1MHz Ferrite 700mA 230mOhm DCR 1210 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJPA4R7MF2.

IHS

Datasheet11 pages13 years ago

Newark

Electro Sonic

CAD Models

Download Panasonic ELJPA4R7MF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-11-30
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENBRC2518T4R7M
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.75A 0.299Ohm DCR 1007 T/R
TAIYO YUDENBRHL2518T4R7MD
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.75A 0.3185Ohm DCR 1007 T/R
TAIYO YUDENCKP20164R7M-T
Inductor Power Chip Multi-Layer 4.7uH 20% 1MHz Ferrite 0.9A 0.2Ohm DCR 0806 T/R
Ind Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 750mA 1812 Embossed T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 900mA 240mOhm DCR 1210 T/R
Ind Power Chip Unshielded Wirewound 4.7uH ±20% 7.96MHz 15 Q-Factor Ferrite 900mA T/R

Descriptions

Descriptions of Panasonic ELJPA4R7MF2 provided by its distributors.

Inductor Power Chip Molded Wirewound 4.7uH 20% 1MHz Ferrite 700mA 230mOhm DCR 1210 T/R
Ind Power Chip Molded Wirewound 4.7uH 20% 7.96MHz 7Q-Factor Ferrite 350mA 1210 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, 1210
1210 Chip Inductor, PA Series, WireWound 4.7uH 20%,
INDUCTOR, 4.7UH, 1210 CASE; Inductance: 4.7µH; Product Range: -; DC Current Rating: 700mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.23ohm; Inductance Tolerance: ±
INDUCTOR, 1210 CASE, 4.7UH; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.34ohm; DC Current Rating:350mA; Self Resonant Frequency:35MHz; Q Test Frequency:7.96MHz; Core Material:Ceramic; Inductor Case Style:1210; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:2.5mm; External Length / Height:2.2mm; External Width:3.2mm; Q Factor @ Frequency:7; Resonant Frequency:46MHz; Series:PA; Test Frequency:7.96MHz

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-PA4R7MF2