
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Abacus Technologies | ELJPA330KF2 | 0 | >1wk | |||||||||
| Farnell | ELJPA330KF2 | 0 | 5 | Cut Tape | 22h | |||||||
| element14 APAC | ELJPA330KF2 | 0 | 1 | Cut Tape | 11h | |||||||
| Best Source | ELJPA330KF2 | 1,544 | 7h | |||||||||
| Classic Components | ELJPA330KF2 | 1,344 | 13h |
Download Panasonic ELJPA330KF2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ELJPA330KF2 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: