
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ELJPA1R0MF2 | 0 | 4K | 1d | ||||||||
| Abacus Technologies | ELJPA1R0MF2 | 0 | >1wk | |||||||||
| Farnell | ELJPA1R0MF2 | 0 | 5 | Cut Tape | 14h | |||||||
| Run Hong Electronics | ELJPA1R0MF2 | 4,348 | 2h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | ELJ-PA1R0MF2 | Contact | >1wk |
Download Panasonic ELJPA1R0MF2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ELJPA1R0MF2 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: