
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST48160166 | 192 | 1 | 8h | ||||||||
| Abacus Technologies | ELJPA101KF | 13,464 | 1 | 10h | ||||||||
| RS (Formerly Allied Electronics) | ELJPA101KF | 0 | 2K | Bulk | 3h | |||||||
| Farnell | ELJPA101KF | 0 | 5 | Cut Tape | 14h | |||||||
| Classic Components | ELJPA101KF | 196 | 1d |
Download Panasonic ELJPA101KF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ELJPA101KF provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: