Panasonic ELJPA100KF

Ind Power Chip Molded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1210 T/R
$ 0.46
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJPA100KF.

IHS

Datasheet11 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ELJPA100KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ELJPA100KF provided by its distributors.

Ind Power Chip Molded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1210 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
INDUCTOR, 1210 10.0UH; Inductance: 10µH; Product Range: -; DC Current Rating: 240mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.5ohm; Inductance Tolerance: ± 10%; Se
INDUCTOR, 1210 CASE, 10.0UH; Inductor Type:Power Inductor; Series:PA; Inductance:10µH; Tolerance, Inductance:± 10%; Resistance:0.5ohm; DC Current Max:240mA; Self Resonant Frequency:23MHz; Case Style:1210; Q Factor @ Vr, F:15; ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJPA100KF.