Panasonic ELJND39NJF

Inductor High Frequency Chip Wirewound 39nH 5% 100MHz 12Q-Factor 390mA 410mOhm DCR 0805 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJND39NJF.

Panasonic

Datasheet12 pages13 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ELJND39NJF provided by its distributors.

Inductor High Frequency Chip Wirewound 39nH 5% 100MHz 12Q-Factor 390mA 410mOhm DCR 0805 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0805
Panasonic ELJND39NJF - Chip Inductors (Discontinued products)
ELJND 0,039uH 390mA 5% WWT RoHSconf
INDUCTOR, 0805 CASE, 39NH; Inductance:39nH; Inductance Tolerance:± 5%; DC Resistance Max:0.41ohm; DC Current Rating:390mA; Q Factor:15; Self Resonant Frequency:2GHz; Inductor Case Style:0805; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); DC Current Max:390mA; Inductor Type:High Frequency / RF; Package / Case:0805; Q @ Vr F:15; Q Factor @ Frequency:15 @ 100MHz; Resistance:0.41ohm; Resonant Frequency:2GHz; Series:ND; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJND39NJF.