Panasonic ELJNA1R5JF

Ind High Frequency Chip Wirewound 1.5uH 5% 1MHz 13Q-Factor Ferrite 115mA 1210 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJNA1R5JF.

Panasonic

Datasheet12 pages13 years ago

IHS

Newark

Master Electronics

Electro Sonic

CAD Models

Download Panasonic ELJNA1R5JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ELJNA1R5JF provided by its distributors.

Ind High Frequency Chip Wirewound 1.5uH 5% 1MHz 13Q-Factor Ferrite 115mA 1210 T/R
1210 Chip Inductor, NA Series, WireWound 1.5uH 5%, 2.7 ohm, 115mA, T&R
General Purpose Inductor, 1.5uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1210
INDUCTOR, 1500NH, 5%, 270MA, 1210; Inductance: 1.5µH; Product Range: -; DC Current Rating: 115mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.7ohm; Inductance Tolera
INDUCTOR, 1210, 1500NH, 5%, 270MA; Inductance:1.5µH; Inductance Tolerance:± 5%; DC Resistance Max:2.7ohm; Q Factor:13; DC Current Rating:115mA; Self Resonant Frequency:95MHz; Q Test Frequency:7.96MHz; Inductor Case Style:1210; No. of Pins:2; Lead Spacing:2mm; Core Material:Ferrite

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-NA1R5JF