Panasonic ELJFC220JF

Ind General Purpose Chip Molded Wirewound 22uH 5% 2.52MHz 25Q-Factor 60mA 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFC220JF.

Panasonic

Datasheet8 pages13 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ELJFC220JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 22uH 5% 2.52MHz 25Q-Factor 60mA 1008 T/R
General Purpose Inductor, 22uH, 5%, 1 Element, Wirewound-Core, SMD, 1008
INDUCTOR, 1008 CASE, 22UH; Inductor Type:Wirewound; Series:FC; Inductance:22µH; Tolerance, Inductance:± 5%; Resistance:5.8ohm; DC Current Max:60mA; Self Resonant Frequency:22MHz; Case Style:1008; Q Factor @ Vr, F:25; Tolerance, +:5%;;RoHS Compliant: Yes
INDUCTOR, 1008 22UH; Inductance: 22µH; Product Range: -; DC Current Rating: 60mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 6ohm; Inductance Tolerance: ± 5%; Self Res

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJFC220JF.