Panasonic ELJFB151JF

Inductor General Purpose Chip Molded Wirewound 150uH 5% 100KHz 40Q-Factor Ferrite 95mA 11Ohm DCR 1812 T/R
$ 0.206
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFB151JF.

Panasonic

Datasheet8 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ELJFB151JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ELJFB151JF provided by its distributors.

Inductor General Purpose Chip Molded Wirewound 150uH 5% 100KHz 40Q-Factor Ferrite 95mA 11Ohm DCR 1812 T/R
Wirewound Inductor, 150 uH, 11 Ohm, ± 5%, 5.5 MHz, 95 mA, 1812 [4532 Metric]
General Purpose Inductor, 150uH, 5%, 1 Element, Wirewound-Core, SMD, 1812
INDUCTOR, 1812 CASE, 150UH; Inductance:150µH; Inductance Tolerance:± 5%; DC Resistance Max:11ohm; DC Current Rating:95mA; Q Factor:40; Self Resonant Frequency:5.5MHz; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); DC Current Max:95mA; Inductor Type:Wirewound; Package / Case:1812; Q @ Vr F:40; Q Factor @ Frequency:40 @ 1.5MHz; Resistance:11ohm; Resonant Frequency:5.5MHz; Series:FB; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJFB151JF.