Panasonic ELJFA8R2JF

Ind General Purpose Chip Molded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 140mA 1210 T/R
$ 0.177
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFA8R2JF.

Panasonic

Datasheet8 pages13 years ago

Newark

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ELJFA8R2JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Ind Chip Shielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 2Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 2Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Wirewound 8.2uH 5% 7.9MHz 20Q-Factor Ceramic 0.15A 10.7Ohm DCR 1008 T/R
Ind Chip Wirewound 8.2uH 5% 7.9MHz Ferrite 110mA 0603 T/R

Descriptions

Descriptions of Panasonic ELJFA8R2JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 140mA 1210 T/R
General Purpose Inductor, 8.2uH, 5%, 1 Element, Wirewound-Core, SMD, 1210
8.2μH Unshielded Wirewound Inductor 140mA 2Ohm Max 1210 (3225 Metric)
1210 Chip Inductor, FA Series, WireWound 8.2uH 5%
WIREWOUND INDUCTOR, 8.2UH 140mA 5% 40MHZ
INDUCTOR, 1210 8.2UH; Inductance: 8.2µH; Inductance Tolerance: ± 5%; DC Current Rating: 140mA; DC Current Max: 140mA; Inductor Type: Inductor; Package / Case: 1210; Q @ Vr F: 30; Resistance: 2ohm; Resonant Frequency: 40MHz; Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FA8R2JF
  • ELJFA8R2JF.