
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Abacus Technologies | ELJFA820JFD | 15,945 | >1wk | |||||||||
| Farnell | ELJFA820JFD | 0 | 10 | Custom Reel | 8h | |||||||
| Win Source | WS-ELJFA820JFD | 20 | 735 | 9h | ||||||||
| Anlinkda | ELJFA820JFD | 42,138 | 1d | |||||||||
| Run Hong Electronics | ELJFA820JFD | 4,568 | 20h |
Download Panasonic ELJFA820JFD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ELJFA820JFD provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: