
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Abacus Technologies | ELJFA4R7JF | 990 | 1 | 3d | ||||||||
| RS (Formerly Allied Electronics) | ELJFA4R7JF | 0 | 2K | Bulk | 2h | |||||||
| Farnell | ELJFA4R7JF | 0 | 5 | Cut Tape | 11h | |||||||
| Win Source | WS-ELJ-FA4R7JF | 20 | 300 | 12h | ||||||||
| Anlinkda | ELJFA4R7JF | 65,417 | 1d |
Download Panasonic ELJFA4R7JF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ELJFA4R7JF provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: