Panasonic ELJFA3R3JF

Ind General Purpose Chip Molded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1210 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFA3R3JF.

Panasonic

Datasheet8 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ELJFA3R3JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ELJFA3R3JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1210 T/R
General Purpose Inductor, 3.3uH, 5%, 1 Element, Wirewound-Core, SMD, 1210
INDUCTOR, 3.3UH, 1210 CASE; Inductance:3.3µH; Product Range:-; DC Current Rating:180mA; High Frequency Inductor Case:1210 [3225 Metric];
INDUCTOR, 1210 CASE, 3.3UH; Inductor Type:Wirewound; Series:FA; Inductance:3.3µH; Tolerance, Inductance:± 5%; Resistance:1.2ohm; DC Current Max:180mA; Self Resonant Frequency:65MHz; Case Style:1210; Q Factor @ Vr, F:30; Tolerance, ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJFA3R3JF.