Panasonic ELJFA390JF

Ind General Purpose Chip Molded Wirewound 39uH 5% 2.52MHz 30Q-Factor Ferrite 80mA 1210 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFA390JF.

Panasonic

Datasheet8 pages13 years ago

Newark

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ELJFA390JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 39uH 5% 2.52MHz 30Q-Factor Ferrite 65mA 6.4Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 39uH 5% 2.52MHz 30Q-Factor Ferrite 65mA 6.4Ohm DCR 1210 Automotive T/R
Ind RF Chip Unshielded Wirewound 39uH 5% 2.52MHz 30 Q-Factor Ferrite 65mA T/R
Inductor General Purpose Chip Molded Wirewound 39uH 5% 2.52MHz 50Q-Factor Ferrite 0.15A 4.5Ohm DCR 1812 T/R
General Purpose Inductor, 39uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENLBM2016T390J
Inductor RF Wirewound 39uH 5% 2.52MHz 20Q-Factor Ferrite 0.12A 5.07Ohm DCR 0806 T/R

Descriptions

Descriptions of Panasonic ELJFA390JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 39uH 5% 2.52MHz 30Q-Factor Ferrite 80mA 1210 T/R
General Purpose Inductor, 39uH, 5%, 1 Element, Wirewound-Core, SMD, 1210
WIREWOUND INDUCTOR, 39UH, 80mA, 5% 20MHZ, FULL REEL
1210 Chip Inductor, FA Series, WireWound 39uH 5%,
INDUCTOR, 1210 39.0UH; Inductance: 39µH; Product Range: -; DC Current Rating: 80mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 6.4ohm; Inductance Tolerance: ± 5%; Self
INDUCTOR, 1210 CASE, 39.0UH; Inductance:39µH; Inductance Tolerance:± 5%; DC Resistance Max:6.4ohm; DC Current Rating:80mA; Series:FA; Core Material:Ferrite; Inductor Case Style:1210; No. of Pins:2; DC Current Max:80mA; Inductor Type:Wirewound; Package / Case:1210; Q @ Vr F:30; Q Factor @ Frequency:30 @ 2.52MHz; Resistance:6.4ohm; Resonant Frequency:20MHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FA390JF
  • ELJFA390JF.