
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | ELJFA1R0JF2 | 0 | 2K | Bulk | 7h | |||||||
| Farnell | ELJFA1R0JF2 | 0 | 10 | Cut Tape | 18h | |||||||
| Win Source | WS-ELJ-FA1R0JF2 | 20 | 140 | 19h | ||||||||
| Anlinkda | ELJFA1R0JF2 | 60,716 | 2d | |||||||||
| Best Source | ELJFA1R0JF2 | 20,177 | 3h |
Download Panasonic ELJFA1R0JF2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ELJFA1R0JF2 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: