
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | ELJFA121JF | 0 | 2K | Bulk | 12h | |||||||
| Farnell | ELJFA121JF. | 0 | 2K | 10h | ||||||||
| Win Source | WS-ELJ-FA121JF | 20 | 140 | 1d | ||||||||
| Run Hong Electronics | ELJFA121JF | 8,968 | 10h | |||||||||
| Classic Components | ELJFA121JF | 260 | 14h |
Download Panasonic ELJFA121JF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ELJFA121JF provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: