Panasonic ELF-17N013A

DISCONTINUED; LTB 03/31/14 3.7mH (min), 1.3A, Common Mode
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELF-17N013A.

IHS

Datasheet2 pages20 years ago

Supply Chain

Introduction Date2002-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupSS11H-R17036-CH
Common Mode Chokes Dual 3600uH 1kHz 1.7A 0.19Ohm DCR Thru-Hole
Yageo GroupSS11VL-R17036
Common Mode Chokes Dual 3600uH 1kHz 1.7A 0.19Ohm DCR Thru-Hole
TE ConnectivityEV20-1.0-02-3M9
Ev20 Common Mode Choke 250Vac, 1A, 3.9Mh Rohs Compliant: Yes |Schaffner EV20-1.0-02-3M9

Descriptions

Descriptions of Panasonic ELF-17N013A provided by its distributors.

DISCONTINUED;LTB 03/31/14 3.7mH (min), 1.3A, Common Mode
COMMON MODE CHOKE 1.3A 2LN TH
Electromechanical Filter Line Filter 3.7mH 1.3Arms
Single Phase EMI Filter
3.7 MH 20% 260V 1.3A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELF17N013A