Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-TG1K221M

Cap Aluminum 220uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
$ 1.304
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1K221M.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-20.75%

CAD Models

Download Panasonic EEV-TG1K221M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.304
$ 1.489
Stock
1,468
1,361
Authorized Distributors
5
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
280 mΩ
280 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Related Parts

PanasonicEEV-TG2A221M
Cap Aluminum 220uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
PanasonicEEE-TK1K221AM
Cap Aluminum 220uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
PanasonicEEETKK221UAM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 80V 220muF ±20% 0.630Dia 16.00mm
United Chemi-ConEMVE101GDA221MMH0S
Cap Aluminum Lytic 220uF 100V 20%( 18 X 16.5mm) SMD 750mA 2000h 105C Automotive T/R
United Chemi-ConEMVE630ARA221MKE0S
Cap Aluminum Lytic 220uF 63V 20%( 12.5 X 13.5mm) SMD 470mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 100V 220muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEV-TG1K221M provided by its distributors.

Cap Aluminum 220uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 80V 220muF ±20% 0.709Dia 18.00mm
220μF 80V ±20% 280mΩ@ 100kHz 2000h@ 125°C 260mA@ 120Hz,400mA@ 100kHz SMD mount 19mm*19mm*16.5mm
Al Lytic Cap, smt Tg Series,125C Rohs Compliant: Yes |Panasonic EEV-TG1K221M
Al Lytic Cap,SMT TG Series,125C80VDC,220uF,18x16.5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America