Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEETKK221UAM

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 80V 220muF ±20% 0.630Dia 16.00mm
$ 1.378
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETKK221UAM.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet4 pages10 years ago

Master Electronics

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
-36.82%

CAD Models

Download Panasonic EEETKK221UAM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEV-TG1K221UM
Cap Aluminum 220uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
PanasonicEEV-TG2A221M
Cap Aluminum 220uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
PanasonicEEETK1J221AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 63V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVE101GDA221MMH0S
Cap Aluminum Lytic 220uF 100V 20%( 18 X 16.5mm) SMD 750mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 100V 220muF ±20% 0.709Dia 18.00mm
United Chemi-ConEMVY101GDA221MMH0S
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 700mA 5000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEETKK221UAM provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 80V 220muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 220uF 80V 20%( 16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125C Automotive T/R
Panasonic EEETKK221UAM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 80V, 220µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 6767
Chip Type Aluminum Electrolytic Capacitor
CAP, 220µF, 80V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 80V; ESR: 0.3ohm; Product Range: TK Series; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -40°C; Op
Aluminum Electrolytic Capacitor, 220Uf, 20%, 80V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):80V; Esr:0.3Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-TKK221UAM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TKK221UAM