Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-TK1K221AM

Cap Aluminum 220uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
$ 1.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK1K221AM.

IHS

Datasheet10 pages10 years ago

Panasonic

Master Electronics

Newark

Farnell

CAD Models

Download Panasonic EEE-TK1K221AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEV-TG2A221M
Cap Aluminum 220uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
PanasonicEEV-TG1K221M
Cap Aluminum 220uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
PanasonicEEETKK221UAM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 80V 220muF ±20% 0.630Dia 16.00mm
United Chemi-ConEMVE101GDA221MMH0S
Cap Aluminum Lytic 220uF 100V 20%( 18 X 16.5mm) SMD 750mA 2000h 105C Automotive T/R
United Chemi-ConEMVE630ARA221MKE0S
Cap Aluminum Lytic 220uF 63V 20%( 12.5 X 13.5mm) SMD 470mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 100V 220muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEE-TK1K221AM provided by its distributors.

Cap Aluminum 220uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 80V 220muF 卤20% 0.709Dia 18.00mm
Panasonic EEETK1K221AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
220UF 80V DC ALUM ELECTROLYTIC CAPACITOR K16,TK(A)SERIES 2000H 18(DIA.)X16.5MM
Aluminum Electrolytic Capacitors, 80V, 220µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575
CAP, 220µF, 80V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 80V; ESR: 2.8ohm; Product Range: TK Series; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -40°C; Op
CAPACITOR, 220UF, 80V, K16 CASE; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:80V; Life Time @ Temperature:2000 hours @ 125°C; Height:16.5mm; Diameter:18mm; Capacitor Case Style:SMD; ESR:2.8ohm; Operating Temperature Range:-40°C to +125°C; AC Ripple Current:400mA; Capacitor Mounting:SMD; Power Factor:0.12

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETK1K221AM