Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-TG1A331UP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 10V 330muF ±20% 0.315Dia 8.00mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1A331UP.

IHS

Datasheet9 pages21 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.557
Stock
0
800
Authorized Distributors
0
2
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
150 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
128.05 mA
350 mA
Height - Seated (Max)
10.2108 mm
10.3124 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanasonicEEE-TG1A331UP
Cap Aluminum 330uF 10V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
PanasonicEEEFK1A331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1AA331P
Panasonic EEE1AA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVE337M10F24T-F
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 1.21 Ohm 252mA 2000h 85C T/R
330UF 10 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, UE SERIES 2000H 10 (DIA.) X 10MM
KYOCERA AVXUUR1A331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEV-TG1A331UP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 10V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors - SMD Al Lytic Cap125C SMT TG Series
330μF 10V ±20% 500mΩ@ 100kHz 2000h@ 125°C 128.1mA@ 120Hz,197mA@ 100kHz SMD mount 8.3mm*8.3mm*10.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVTG1A331UP