Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1AA331P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 330muF ±20% 0.315Dia 8.00mm
$ 0.21
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1AA331P.

Panasonic

Datasheet5 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
-7.68%

CAD Models

Download Panasonic EEE-1AA331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.197
$ 0.197
Stock
51,625
38,297
38,297
Authorized Distributors
6
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
330 mA
390 mA
390 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1AM331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85C Bulk
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 330muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1A331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1A331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20%( 8 X 10mm) SMD 290mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-1AA331P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 330muF ±20% 0.315Dia 8.00mm
Panasonic EEE1AA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAP ALUM 330UF 20% 10V SMD / 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Cap Aluminum 330uF 10V 20% Cylindrical 390mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 10V, 330µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
CAP, 330µF, 10V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 10V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1AA331P.
  • EEE1AA331P