Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1A331P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1A331P.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-2.00%

CAD Models

Download Panasonic EEEFK1A331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.206
$ 0.206
Stock
207,347
27,830
27,830
Authorized Distributors
6
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
-
-
Ripple Current
600 mA
420 mA
420 mA
Height - Seated (Max)
10.2108 mm
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFTA331XAP
Panasonic EEEFTA331XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 600mA 2000h 105C Automotive T/R
PanasonicEEUFC1A331
Panasonic EEUFC1A331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEE-TPA331UAP
Cap Aluminum 330uF 10V 20% (8 X 10.2mm) SMD 270mA 3000h 125°C Embossed T/R
KYOCERA AVXUCM1A331MCL1GS
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
Cornell DubilierAVE337M10F24T-F
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 1.21 Ohm 252mA 2000h 85C T/R

Descriptions

Descriptions of Panasonic EEEFK1A331P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
Capacitor Aluminum Electrolytic 330uF 10 Volt 20% (8 X 10.2mm) Surface Mount 600mA 2000h 105C Automotive
Panasonic EEEFK1A331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 330uF 10VDC 20% 8 X 10.2mm SMD 600mA 2000 hr T/R
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 10 VDC,SMT,8x10.2,CT
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.2mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
330uF 10V 450mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
EEE-FK Series 10 V 330 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):10V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1A331P
  • EEE-FK1A331P.