Panasonic EEV-TG1A331P

Cap Elect 330UF 10V Tg SMD
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1A331P.

DigiKey

Datasheet6 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.741
Stock
1
4,800
Authorized Distributors
0
2
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
120 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
550 mA
Height - Seated (Max)
10.2108 mm
10.3124 mm

Related Parts

PanasonicEEE-TG1A331P
Cap Aluminum 330uF 10V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
United Chemi-ConEMHB100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
PanasonicEEEFK1A331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1AA331P
Panasonic EEE1AA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK337M10F24T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 330µF 10V
Cornell DubilierAVE337M10F24T-F
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 1.21 Ohm 252mA 2000h 85C T/R

Descriptions

Descriptions of Panasonic EEV-TG1A331P provided by its distributors.

CAP ELECT 330UF 10V TG SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America