Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier AFK337M10F24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 330muF ±20% 0.315Dia 8.00mm
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK337M10F24T-F.

Master Electronics

Datasheet7 pages4 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-2.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFK1A331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1A331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFTA331XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 330muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEMZA100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 600mA 2000h 105C Automotive T/R
KYOCERA AVXUCM1A331MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMHJ100ADA331MJA0G
Cap Aluminum Lytic 330uF 10V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier AFK337M10F24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 330muF ±20% 0.315Dia 8.00mm
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 330µF 10V
AFK Series 330 uF 10 V ±20 % Surface Mount Aluminum ELectrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3933
Aluminum Electrolytic Capacitors - SMD 10V 330uF 8X10.2 AEC -Q200
Aluminum Electrolytic Capacitor, 330Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):10V; Esr:0.16Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK337M10F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor