Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-HA1C101WP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-HA1C101WP.

IHS

Datasheet8 pages21 years ago

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 0.115
Stock
18,000
344,745
Authorized Distributors
2
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
-
Ripple Current
70 mA
71 mA
Height - Seated (Max)
5.4102 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicEEEHA1C101WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA101WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE1CA101WAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVES107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVES 16V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE160ADA101MF55G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.2mm) SMD 69mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEV-HA1C101WP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap 100uF 16VDC 20% 6.3 X 5.4mm SMD 70mA 1000 hr T/R
@16V,100UF,%,-40~105,6.3X5.5, T/R<TX (10)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVHA1C101WP