Panasonic EEE1CA101WAP

Aluminum Electrolytic Capacitor, 100UF, 16V, 20%, SMD, Full Reel
$ 0.097
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1CA101WAP.

Upverter

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+3.79%

CAD Models

Download Panasonic EEE1CA101WAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEEHA1C101WP
Panasonic EEEHA1C101WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HAC101WAP
Cap Aluminum 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C T/R
PanasonicEEV-HA1C101WP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVES107M16D16T-F
Aluminum Electrolytic Capacitors - SMD 100uF 16V 105C Case 6.3 x 5.3
United Chemi-ConEMVE160ADA101MF55G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.2mm) SMD 69mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE1CA101WAP provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, SMD, FULL REEL
Panasonic EEE1CA101WAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85°C T/R
Avnet Japan
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6.3x5.5,CT
100uF 16V 70mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-S Series 16V 100uF Ø6.3 x 5.4 mm 85°C High-Temp V-Chip Aluminum Electrolytic
Capacitance uF = 100 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 70 / Leakage Current uA = 16 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA101WAP
  • EEE-1CA101WAP.