Panasonic EEV-FK2A151M

Cap Aluminum 150uF 100V 20% (16 X 16.5mm) SMD 0.17 Ohm 793mA 2000h 105°C T/R
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK2A151M.

Newark

Datasheet4 pages10 years ago
Datasheet0 pages0 years ago

Farnell

element14

Master Electronics

TME

Inventory History

3 month trend:
-43.87%

CAD Models

Download Panasonic EEV-FK2A151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 0.919
$ 0.919
Stock
31,444
40,937
40,937
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
6767
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
793 mA
396.5 mA
396.5 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFPC151XAP
Panasonic EEEFPC151XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCM1V151MCL1GS
Cap Aluminum Lytic 150uF 35V 20% (6.3 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R
KYOCERA AVXUCM1E151MCL1GS
150uF 25V 300mA@120Hz 160m惟 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUCM1C151MCL1GS
150uF 16V 150mA@120Hz 260m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEV-FK2A151M provided by its distributors.

Cap Aluminum 150uF 100V 20% (16 X 16.5mm) SMD 0.17 Ohm 793mA 2000h 105°C T/R
Panasonic EEVFK2A151M - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 100V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 6767
EEV-FK Series 100 V 150 uF Ø 16 x 16.5 mm 105 °C Low Impedance SMT Electrolytic
CAP, 150µF, 100V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 150µF; Voltage Rating: 100V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 793mA; Diameter: 16mm; Height: 16.5mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; External Length / Height: 16.5mm; Impedance: 0.17ohm; Operating Temperature Range: -55°C to +105°C; Operating life Time: 2000h; Power Factor: 0.07; Power Factor Frequency: 120Hz; Ripple Current Frequency: 100kHz; Ripple Current Temperature: 105°C; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK2A151M.
  • EEVFK2A151M
  • EEVFK2A151M.