KYOCERA AVX UCM1C151MCL1GS

150uF 16V 150mA@120Hz 260m惟 卤20% SMD, D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1C151MCL1GS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download KYOCERA AVX UCM1C151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.232
$ 0.232
Stock
4,639
157,347
157,347
Authorized Distributors
5
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
260 mΩ
260 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
300 mA
300 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

150uF 16V 140mA@120Hz 340m惟 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEFPC151XAP
Panasonic EEEFPC151XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 95mA 1000h 105C Automotive T/R
150uF 16V 95mA@120Hz 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of KYOCERA AVX UCM1C151MCL1GS provided by its distributors.

150uF 16V 150mA@120Hz 260m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Al Electrolytic Cap 150μF 16V ±20% 2000h@105°C 150mA@120Hz 300mA@100kHz SMD 6.6mm × 6.6mm × 6.1mm
Low Impedance Chip Type, 150 μ F, 16 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCM1C151MCL1GS

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX