Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCM1V151MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 35V 150muF ±20% 0.248Dia 6.30mm
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1V151MCL1GS.

IHS

Datasheet3 pages4 years ago

Farnell

ODG (Origin Data Global)

HQonline

TME

Inventory History

3 month trend:
+41.37%

CAD Models

Download KYOCERA AVX UCM1V151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.265
Stock
189,356
608,720
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
300 mA
600 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUCM1E151MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEEFPC151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 150muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 35V 150muF ±20% 0.315Dia 8.00mm
UWT Series 35 V 150 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX UCM1V151MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 35V 150muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 150uF 35V 20% (6.3 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R
150uF 35V Aluminum Electrolytic Capacitor SMD 600mA 105C
150uF 35V 300mA@120Hz 160m惟 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 35V 150uF TOL 20%
UCM series 35V 150uF 20% 105C 6.3x7.7mm Aluminum Electrolityc Capacitor

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX