Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFPC151XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 150muF ±20% 0.248Dia 6.30mm
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPC151XAP.

IHS

Datasheet11 pages7 years ago

Newark

_legacy Avnet

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-19.24%

CAD Models

Download Panasonic EEEFPC151XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.197
$ 0.197
Stock
581,615
80,561
80,561
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
140 mA
140 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUCM1V151MCL1GS
Cap Aluminum Lytic 150uF 35V 20% (6.3 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R
KYOCERA AVXUCM1E151MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 150muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCM1C151MCL1GS
150uF 16V 150mA@120Hz 260m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEFPC151XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 150muF ±20% 0.248Dia 6.30mm
Panasonic EEEFPC151XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 150uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000 hr 105°C Embossed T/R
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 150 UF, TOL 20%,VOL-RTG 16 VDC, SMT,6X8,TAPE&REEL
FP Series 16 V 150 uF 105 °C Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 16V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, 150Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:150Μf; Voltage(Dc):16V; Esr:0.16Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic EEE-FPC151XAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FPC151XAP
  • EEE-FPC151XAP.