Nichicon UCD2A151MNQ1MS

Aluminum Electrolytic Capacitor, 150UF 100 V DC, Cd Series 5000H 16(DIA.)X16.5MM
$ 1.001
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD2A151MNQ1MS.

IHS

Datasheet4 pages5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.15%

CAD Models

Download Nichicon UCD2A151MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
$ 1.026
$ 1.026
Stock
40,937
31,652
31,652
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
6767
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
170 mΩ
170 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
396.5 mA
793 mA
793 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Cornell DubilierAFK157M2AP44T-F
Cap Aluminum Lytic 150uF 100V 20% (16 X 16.5mm) SMD 0.17 Ohm 793mA 5000h 105C Automotive T/R
PanasonicEEE-FK2A151AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 150muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC2A151S
Panasonic EEUFC2A151S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEVFK1K151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierAFK157M80H32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 150µF 80V
KYOCERA AVXUCD1K151MNQ1MS
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 80V DC, CD SERIES 5000H 12.5(DIA.)X13.5MM

Descriptions

Descriptions of Nichicon UCD2A151MNQ1MS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 100 V DC, CD SERIES 5000H 16(DIA.)X16.5MM
150uF 100V 396.5mA@120Hz 170m惟 卤20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 150uF 100V 20% (16 X 16.5mm) SMD 0.793A 5000h 105C T/R Automotive AEC-Q200
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 6767
Al Electrolytic Cap 150μF 100V ±20% 5000h@105°C 396.5mA@120Hz 793mA@100kHz SMD 17.1mm × 17.1mm × 17.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL