What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group EEV337M016A9MAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EEV 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EEV337M016A9MAA.

IHS

Datasheet18 pages2 years ago

TME

Farnell

Inventory History

3 month trend:
-29.87%

CAD Models

Download Yageo Group EEV337M016A9MAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.155
Stock
20,695
228
Authorized Distributors
6
2
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
420 mA
600 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 441mA 2000h 105C Automotive T/R
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 410mA 2000h 105C Automotive T/R
KYOCERA AVXUCX1C331MCL1GS
330uF 16V 250mA@120Hz 150m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-1CA331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1CA331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Yageo Group EEV337M016A9MAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EEV 16V 330muF ±20% 0.315Dia 8.00mm
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 uF, 16 VDC, 0.16 Ohm
Aluminum Electrolytic Capacitor, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Cap Alum 330Uf -40+105 2000H 8 X 10 Rc 0 60 Arms Smd Rohs Compliant: Yes
Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 600mA 2000h 105C T/R
CAP, 330UF, 16V, ALU ELEC, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 16V; ESR: 0.16ohm; Product Range: EEV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV337M016A9MAA.