Panasonic EEE-1CA331AP

Panasonic EEE1CA331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.305
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA331AP.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
-15.84%

CAD Models

Download Panasonic EEE-1CA331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.272
$ 0.272
Stock
49,100
43,860
43,860
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
380 mA
380 mA
380 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicECE-V1CA331P
Panasonic ECEV1CA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVS337M16F24T-F
Cap Aluminum Lytic 330uF 16V 20%( 8 X 10.2mm) SMD 1 Ohm 320mA 2000h 85C Automotive T/R
PanasonicECA-1CM331
Al Electrolytic Cap, 330μF 16V ±20%, 3.5mm Pitch, 2000h@85°C, 595mA@10kHz, TH, 8mm L × 12.5mm H
330uF 16V 270mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Al Electrolytic Cap 330μF 16V ±20% 2000h@85°C 270mA@120Hz 351mA@10kHz SMD 8.3mm × 8.3mm × 10mm
PanasonicEEVHA1C331UP
330μF 16V ±20% Al Electrolytic Cap, 1000h@105°C, 170mA@120Hz, SMD, 8.3mm × 8.3mm × 10.2mm

Descriptions

Descriptions of Panasonic EEE-1CA331AP provided by its distributors.

Panasonic EEE1CA331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
330uF 16V 380mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 330µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1CA331AP
  • EEE1CA331AP.