Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUTA1V471

Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1330mA 2000h 125C Automotive Bulk
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUTA1V471.

IHS

Datasheet10 pages9 years ago

Panasonic

Farnell

Newark

Master Electronics

CAD Models

Download Panasonic EEUTA1V471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.786
$ 0.786
Stock
49,750
126,822
126,822
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
58 mΩ
58 mΩ
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
1.33 A
665 mA
665 mA
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-TA1V471B
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1330mA 2000h 125°C Ammo Pack
PanasonicEEU-TA1E471S
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 15mm) Radial 5mm 1085mA 2000h 125C Automotive Bulk
PanasonicEEU-TA1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 35V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 470muF ±20% 0.394Dia 10.00mm
NichiconUBW1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUTA1V471 provided by its distributors.

Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1330mA 2000h 125C Automotive Bulk
Panasonic EEUTA1V471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, , -40 to 125¡C
Panasonic SCT
CAP, 470µF, 35V, 20%; Capacitance: 470µF; Voltage Rating: 35V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature
Capacitor Alum Elec, 470Uf, 20%, 35V, Radial; Capacitance:470Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Panasonic EEU-TA1V471

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TA1V471