Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TA1E471S

Cap Aluminum Lytic 470uF 25V 20% (12.5 X 15mm) Radial 5mm 1085mA 2000h 125C Automotive Bulk
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1E471S.

IHS

Datasheet10 pages9 years ago

Panasonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEU-TA1E471S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-TA1E471SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 25V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1E471L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm
NichiconUPS1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-250ELL471MJ16S
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-TA1E471S provided by its distributors.

Cap Aluminum Lytic 470uF 25V 20% (12.5 X 15mm) Radial 5mm 1085mA 2000h 125C Automotive Bulk
Panasonic EEUTA1E471S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
TA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 470muF 25V
Aluminum Electrolytic Capacitors, 470uF, , -40 to 125¡C
Panasonic SCT
CAP, 470µF, 25V, 20%; Capacitance: 470µF; Voltage Rating: 25V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 15mm; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1E471S