Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UBT1V471MHD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 35V 470muF ±20% 0.492Dia 12.50mm
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1V471MHD8.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-9.11%

CAD Models

Download Nichicon UBT1V471MHD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.676
$ 0.676
Stock
102,180
102,916
102,916
Authorized Distributors
6
2
2
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
58 mΩ
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
665 mA
1.08 A
1.08 A
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-05-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKY-500ELL471MK20S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1660mA 10000h 105°C Bulk
United Chemi-ConEKY-350ELL471MK15S
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 15mm) Radial 5mm 1450mA 10000h 105°C Bulk
NichiconUBT1H471MHD8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1H471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1J471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
PanasonicEEUEB1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UBT1V471MHD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 35V 470muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 35 V, BT SERIES 10000H 12.5 X 20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 470UF 20% 35V RADIAL / 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL