Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUHD1H2R2

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 2.2muF ±20% 0.197Dia 5.00mm
$ 0.208
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1H2R2.

IHS

Datasheet10 pages10 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.61%

CAD Models

Download Panasonic EEUHD1H2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.138
$ 0.138
Stock
5,343
102,214
102,214
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
18 mA
45 mA
45 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

NichiconUFG1H2R2MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicEEU-HD1H2R2B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 2.2muF ±20% 0.197Dia 5.00mm
NichiconUEP1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 50V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HHG2R2I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 2.2muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG2R2B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEUHD1H2R2 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 2.2muF ±20% 0.197Dia 5.00mm
Panasonic EEUHD1H2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 18mA 1000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 18mA 1000h 105C Automotive Bulk
Aluminum Electrolytic Capacitors, 2.2uF, , -55 to 105¡C
Panasonic SCT
Capacitor Alum Elec, 2.2Uf, 20%, 50V, Radial; Capacitance:2.2Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-HD1H2R2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1H2R2