Panasonic EEUFS1H151L

Panasonic EEUFS1H151L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1H151L.

IHS

Datasheet12 pages8 years ago

Future Electronics

Newark

TME

Arrow.cn

Inventory History

3 month trend:
-85.21%

CAD Models

Download Panasonic EEUFS1H151L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-05-15
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEUFS1H151L provided by its distributors.

Panasonic EEUFS1H151L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 150uF 50V 20% Aluminum Cylindrical Can 3.5mm 1140mA 8000 hr 105°C Ammo Pack
Avnet Japan
Cap Aluminum Lytic 150uF 50V 20% (8 X 15mm) Radial 3.5mm 1140mA 8000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 50V, -40 to 105¡C
Panasonic SCT
FS A Series 50 V 150 uF 105°C 8 x 15 mm LS=3.5 mm Electrolytic Capacitor
CAP, 150UF, 50V, ALU ELEC, RADIAL; Capacitance:150µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:-; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1H151L