
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EEUFS0J152B | 4,074 | 1 | Cut Tape | ||||||||
| TME | EEUFS0J152B | 0 | 2K | 6h | ||||||||
| Farnell | EEUFS0J152B | 4,074 | 1 | 7h | ||||||||
| element14 APAC | EEUFS0J152B | 4,074 | 1 | 21h | ||||||||
| Schukat | EEUFS0J152B | 0 | 500 | 10h |
Download Panasonic EEUFS0J152B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EEUFS0J152B provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: